L-819EGW | Kingbright

LED, THT, Ø 10 mm, red/green, 568 nm, 0.05 cd, 50°, L-819EGW

Order No.: 66S9320
EAN: 4099879010025
MPN:
L-819EGW
Series: L-819
Kingbright
L-819EGW Kingbright LEDs
Image may differ
Unit Price (€ / pc.)
0.4522 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.45 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
0.4522 €

Round LED lamp, L-819EGW, Kingbright

The high efficiency red source color device is made with gallium arsenide phosphide on gallium phosphide orange light emitting diode. The green source color device is made with gallium phosphide green light emitting diode.

Features

  • Uniform light output
  • Low power consumption
  • Low power consumption
  • Long life - solid state reliability
  • RoHS compliant
Technical specifications
Abstrahlwinkel 50 °
Anzahl der LEDs 2
Durchlassspannung 2.5 V
Durchmesser 10 mm
Farbe der LED rot/grün
Lichtstärke typ. 0.05 cd
Linse weiß
max. Temperatur 85 °C
min. Temperatur -40 °C
Montage THT
Wellenlänge 568 nm
Logistics
Ursprungsland CN
Zolltarifnummer 85414100
Originalverpackung Beutel mit 200 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes