L-934GC | Kingbright

LED, THT, Ø 3 mm, green, 568 nm, 20 to 60 mcd, 50°, L-934GC

Order No.: 66S9344
EAN: 4099879010049
MPN:
L-934GC
Series: L-93
L-934GC Kingbright LEDs
Image may differ
Unit Price (€ / pc.)
0.4641 € *
Available: 900 pcs.
Leadtime: On Request **
Total Price:
2.32 € *
Price list
Quantity
Price per unit*
5 pcs.
0.4641 €
50 pcs.
0.3570 €
100 pcs.
0.2975 €
500 pcs.
0.2642 €
1000 pcs.
0.2404 €
*incl. VAT plus shipping costs
**Subject to prior sale

Solid state lamp, L-934GC, Kingbright

The green source color device is made with gallium phosphide green light emitting diode.

Features

  • Low power consumption
  • General purpose leads
  • Reliable and rugged
  • Long life - solid state reliability
Technical specifications
Abstrahlwinkel 50 °
Anzahl der LEDs 1
Durchlassspannung 2.2 V
Durchlassstrom 20 mA
Durchmesser 3 mm
Farbe der LED grün
Länge 5 mm
Lichtstärke min. 0.02 cd
Lichtstärke typ. 0.06 cd
Linse klar
Montage THT
Wellenlänge 568 nm
Logistics
Ursprungsland CN
Zolltarifnummer 85414100
Originalverpackung Beutel mit 1.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes