L-934HD | Kingbright
LED, THT, Ø 3.2 mm, red, 660 nm, 1 to 3 mcd, 60°, L-934HD
Unit Price (€ / pc.)
0.2523 € *
Available: 1,274 pcs.
Leadtime: 1 Week **
Total Price:
2.52 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2523 €
50 pcs.
0.1928 €
100 pcs.
0.1559 €
500 pcs.
0.1083 €
1000 pcs.
0.0964 €
*incl. VAT plus shipping costs
**Subject to prior sale
Solid state lamp, L-934HD, Kingbright
The bright red source color device is made with gallium phosphide red light emitting diode.
Features
- Low power consumption
- General purpose leads
- Reliable and rugged
- Long life - solid state reliability
Technical specifications
Radiation angle | 60 ° | |
Number of LEDs | 1 | |
On-State Voltage | 2.5 V | |
Forward Current | 20 mA | |
diameter | 3.2 mm | |
Colour of the LED | rot | |
Length | 4.6 mm | |
Light intensity min. | 0.001 cd | |
Light intensity typ. | 0.003 cd | |
Lens | rot | |
Assembly | THT | |
Wavelength | 660 nm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85414100 |
Original Packaging | Rolle mit 1.000 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |