L-934ID | Kingbright

LED, THT, Ø 2.9 mm, red, 627 nm, 8 to 20 mcd, 60°, L-934ID

Order No.: 66S9348
EAN: 4099879010087
MPN:
L-934ID
Series: L-93
L-934ID Kingbright LEDs
Image may differ
Unit Price (€ / pc.)
0.3570 € *
Available: 987 pcs.
Leadtime: On Request **
Total Price:
7.14 € *
Price list
Quantity
Price per unit*
20 pcs.
0.3570 €
100 pcs.
0.2773 €
500 pcs.
0.2273 €
2000 pcs.
0.2011 €
4000 pcs.
0.1821 €
*incl. VAT plus shipping costs
**Subject to prior sale

Solid state lamp, L-934ID, Kingbright

The high efficiency red source color device is made with gallium arsenide phosphide on gallium phosphide orange light emitting diode.

Features

  • Low power consumption
  • General purpose leads
  • Reliable and rugged
  • Long life - solid state reliability
  • RoHS compliant
Technical specifications
Abstrahlwinkel 60 °
Anzahl der LEDs 1
Durchlassspannung 2.5 V
Durchlassstrom 20 mA
Durchmesser 2.9 mm
Farbe der LED rot
Länge 4.6 mm
Lichtstärke min. 0.008 cd
Lichtstärke typ. 0.02 cd
Linse rot
max. Temperatur 85 °C
min. Temperatur -40 °C
Montage THT
Wellenlänge 627 nm
Logistics
Ursprungsland CN
Zolltarifnummer 85414100
Originalverpackung Rolle mit 1.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes