L-934LGD | Kingbright
LED, THT, Ø 2.9 mm, green, 568 nm, 0.7 to 2 mcd, 60°, L-934LGD
Unit Price (€ / pc.)
0.2951 € *
Available: 994 pcs.
Total Price:
2.95 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2951 €
50 pcs.
0.2106 €
250 pcs.
0.1749 €
1000 pcs.
0.1499 €
2500 pcs.
0.1321 €
*incl. VAT plus shipping costs
Subject to prior sale
Solid state lamp, L-934LGD, Kingbright
The green source color device is made with gallium phosphide green light emitting diode.
Features
- Low power consumption
- General purpose leads
- Reliable and rugged
- Long life - solid state reliability
- RoHS compliant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | THT | |
| Number of LEDs | 1 | |
| Colour of the LED | green | |
| Light intensity min. | 0.0007 cd | |
| Light intensity typ. | 0.002 cd | |
| Radiation angle | 60 ° | |
| Lens | green | |
| On-State Voltage | 2.5 V | |
| Forward Current | 20 mA | |
| Wavelength | 568 nm | |
| Length | 4.6 mm | |
| diameter | 2.9 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Original Packaging | Reel with 1,000 pieces |
| Customs tariff number | 85414100 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |