L-934LYD | Kingbright
LED, THT, Ø 2.9 mm, yellow, 588 nm, 7 to 15 mcd, 60°, L-934LYD
Unit Price (€ / pc.)
0.1845 € *
Available: 1,226 pcs.
Leadtime: 1 Week **
Total Price:
1.84 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1845 €
50 pcs.
0.1309 €
250 pcs.
0.1095 €
1000 pcs.
0.0952 €
2500 pcs.
0.0821 €
*incl. VAT plus shipping costs
**Subject to prior sale
Solid state lamp, L-934LYD, Kingbright
The yellow source color device is made with gallium arsenide phosphide on gallium phosphide yellow light emitting diode.
Features
- Low power consumption
- General purpose leads
- Reliable and rugged
- Long life - solid state reliability
- RoHS compliant
Technical specifications
Abstrahlwinkel | 60 ° | |
Anzahl der LEDs | 1 | |
Durchlassspannung | 2.5 V | |
Durchlassstrom | 30 mA | |
Durchmesser | 2.9 mm | |
Farbe der LED | gelb | |
Länge | 4.6 mm | |
Lichtstärke min. | 0.007 cd | |
Lichtstärke typ. | 0.015 cd | |
Linse | gelb | |
max. Temperatur | 85 °C | |
min. Temperatur | -40 °C | |
Montage | THT | |
Wellenlänge | 588 nm |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85414100 |
Originalverpackung | Rolle mit 1.000 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |