L-934SGC | Kingbright
LED, THT, Ø 2.9 mm, green, 568 nm, 70 to 150 mcd, 50°, L-934SGC
Unit Price (€ / pc.)
0.1357 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Solid state lamp, L-934SGC, Kingbright
The super bright green source color device is made with gallium phosphide green light emitting diode.
Features
- Low power consumption
- General purpose leads
- Reliable and rugged
- Long life - solid state reliability
- RoHS compliant
Technical specifications
Radiation angle | 50 ° | |
Number of LEDs | 1 | |
On-State Voltage | 2.5 V | |
Forward Current | 20 mA | |
diameter | 2.9 mm | |
Colour of the LED | grün | |
Length | 4.6 mm | |
Light intensity min. | 0.07 cd | |
Light intensity typ. | 0.15 cd | |
Lens | klar | |
max. operating temperature | 85 °C | |
min. operating temperature | -40 °C | |
Assembly | THT | |
Wavelength | 568 nm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85414100 |
Original Packaging | Beutel mit 1.000 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |