L-934SRC-J4 | Kingbright
LED, THT, Ø 2.9 mm, red, 640 nm, 3.1 to 4.5 cd, 34°, L-934SRC-J4
Unit Price (€ / pc.)
0.5236 € *
Available: 0 pcs.
Leadtime: On Request **
Solid state lamp, L-934SRC-J4, Kingbright
The super bright red source color device is made with AlGaInP on Si substrate light emitting diode.
Features
- Low power consumption
- General purpose leads
- Reliable and rugged
- Long life - solid state reliability
- RoHS compliant
Technical specifications
Radiation angle | 34 ° | |
Number of LEDs | 1 | |
On-State Voltage | 2.5 V | |
Forward Current | 20 mA | |
diameter | 2.9 mm | |
Colour of the LED | red | |
Length | 4.6 mm | |
Light intensity min. | 3.1 cd | |
Light intensity typ. | 4.5 cd | |
Lens | clear | |
max. operating temperature | 85 °C | |
min. operating temperature | -40 °C | |
Assembly | THT | |
Wavelength | 640 nm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85414100 |
Original Packaging | Bag with 500 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |