L-937EGW | Kingbright

LED, THT, Ø 3.2 mm, red/green, 568 nm, 6 to 14 mcd, 60°, L-937EGW

Order No.: 66S9382
EAN: 4099879010230
MPN:
L-937EGW
Series: L-93
L-937EGW Kingbright LEDs
Image may differ
Unit Price (€ / pc.)
0.5474 € *
Available: 335 pcs.
Leadtime: On Request **
Total Price:
5.47 € *
Price list
Quantity
Price per unit*
10 pcs.
0.5474 €
50 pcs.
0.4403 €
250 pcs.
0.3689 €
1000 pcs.
0.3213 €
2500 pcs.
0.2832 €
*incl. VAT plus shipping costs
**Subject to prior sale

Bi-color indicator lamp, L-937EGW, Kingbright

The high efficiency red source color device is made with gallium arsenide phosphide on gallium phosphide orange light emitting diode. The green source color device is made with gallium phosphide green light emitting diode.

Features

  • Uniform light output
  • Low power consumption
  • Long life - solid state reliability
  • RoHS compliant
Technical specifications
Radiation angle 60 °
Number of LEDs 2
On-State Voltage 2.5 V
Forward Current 20 mA
diameter 3.2 mm
Colour of the LED rot/grün
Length 4.6 mm
Light intensity min. 0.006 cd
Light intensity typ. 0.014 cd
Lens klar
max. operating temperature 85 °C
min. operating temperature -40 °C
Assembly THT
Wavelength 568 nm
Logistics
Country of origin CN
Customs tariff number 85414100
MSL MSL 1
Original Packaging Beutel mit 500 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes