L-937YYD | Kingbright
LED, THT, yellow, 588 nm, 3 mcd to 0.009 cd, 60°, L-937YYD
Unit Price (€ / pc.)
0.3689 € *
Available: 0 pcs.
Leadtime: On Request **
Round LED lamp, L-937YYD, Kingbright
The yellow source color device is made with gallium arsenide phosphide on gallium phosphide yellow light emitting diode.
Features
- Uniform light output
- Low power consumption
- Long life - solid state reliability
- RoHS compliant
Applications
- Status indicator
- Illuminator
- Signage applications
- Decorative and entertainment lighting
- Commercial and residential architectural lighting
Technical specifications
Radiation angle | 60 ° | |
Number of LEDs | 1 | |
On-State Voltage | 2.1 V | |
Colour of the LED | yellow | |
Light intensity min. | 0.003 cd | |
Light intensity typ. | 0.009 cd | |
Lens | yellow | |
max. operating temperature | 85 °C | |
min. operating temperature | -40 °C | |
Assembly | THT | |
Wavelength | 588 nm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85414100 |
Original Packaging | Bag with 500 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |