DC-10SURKWA | Kingbright
LED-bar red 100mcd 10 LEDs DC-10SURKWA
Unit Price (€ / pc.)
1.7136 € *
Standard delivery time from the manufacturer is: 3 Weeks
LED, DC-10SURKWA, Kingbright
The Hyper Red source color devices are made with AlGaInP on GaAs substrate Light Emitting Diode
Features
- Suitable for level indicators.
- Low current operation.
- Excellent on/off contrast.
- End stackable
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Light intensity min. | 0.031 cd | |
| Light intensity typ. | 0.1 cd | |
| Wavelength | 645 nm | |
| Lens | white-diffuse | |
| Colour | red | |
| Rated current | 30 mA | |
| Assembly | THT | |
| Length | 25.4 mm | |
| Width | 10.16 mm | |
| Height | 8 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Original Packaging | Bar with 20 pieces |
| MSL | MSL 1 |
| Customs tariff number | 85414100 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |