DC-10SYKWA | Kingbright
LED-bar yellow 20mA 2V 110mcd 10xLED DC-10SYKWA
Unit Price (€ / pc.)
2.3681 € *
Available: 1,017 pcs.
Leadtime: 6 Weeks **
Total Price:
2.37 € *
Price list
Quantity
Price per unit*
1 pcs.
2.3681 €
20 pcs.
2.0825 €
100 pcs.
1.9516 €
260 pcs.
1.8683 €
1000 pcs.
1.7493 €
*incl. VAT plus shipping costs
**Subject to prior sale
LED, DC-10SYKWA, Kingbright
The Super Bright Yellow device is made with AlGaInP (on GaAs substrate) light emitting diode chip.
Features
- Suitable for level indicators.
- Low current operation.
- Excellent on/off contrast.
- End stackable
Technical specifications
Bemessungsstrom | 20 mA | |
Breite | 10.16 mm | |
Farbe | gelb | |
Höhe | 8 mm | |
Länge | 25.4 mm | |
Lichtstärke min. | 0.031 cd | |
Lichtstärke typ. | 0.065 cd | |
Linse | weiß-diffus | |
Montage | THT | |
Wellenlänge | 590 nm |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85414100 |
MSL | MSL 1 |
Originalverpackung | Stange mit 20 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |