DE/4SURKD | Kingbright
LIGHT BAR DE/4SURKD
Unit Price (€ / pc.)
2.2848 € *
Available: 0 pcs.
Leadtime: On Request **
Light bar, DE/4SURKD, Kingbright
The hyper red source color device is made with AlGaInP on GaAs substrate light emitting diode.
Features
- Uniform light emitting area
- Easily mounted on P.C. boards or industry standard sockets
- Flush mountable
- Excellent on/off contrast
- Can be used with panels and legend mounts
- Mechanically rugged
- RoHS compliant
Technical specifications
Rated current | 30 mA | |
Width | 15 mm | |
Colour | red | |
Height | 11.2 mm | |
Length | 15 mm | |
Light intensity min. | 0.5 cd | |
Light intensity typ. | 0.93 cd | |
Lens | red-diffuse | |
Assembly | THT | |
Wavelength | 630 nm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85414100 |
Original Packaging | Bar with 33 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |