KB-2550SGD | Kingbright
LIGHT-BAR KB-2550SGD
Unit Price (€ / pc.)
1.7136 € *
Available: 0 pcs.
Leadtime: On Request **
LED Light bar, KB-2550SGD, Kingbright
The super bright green source color device is made with gallium phosphide green light emitting diode.
Features
- Uniform light emitting area
- Low current operation
- Easily mounted on P.C. boards or industry standard sockets
- Flush mountable
- Excellent on/off contrast
- Can be used with panels and legend mounts
- Categorized for luminous intensity
- RoHS compliant
Applications
- Home and smart appliances
- Display time and digital combination
- Industrial and instrumental applications
- Numeric status
Technical specifications
Rated current | 25 mA | |
Width | 4.86 mm | |
Colour | green | |
Height | 6.1 mm | |
Length | 20.04 mm | |
Light intensity min. | 0.012 cd | |
Light intensity typ. | 0.04 cd | |
Lens | green-diffuse | |
Assembly | THT | |
Wavelength | 568 nm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85414100 |
Original Packaging | Bar with 50 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |