L-53P3C | Kingbright
Phototransistor 940nm 100mW T-1 3/4 (5mm) L-53P3C
Unit Price (€ / pc.)
0.2309 € *
Available: 0 pcs.
Leadtime: On Request **
Photo transistors, type Kingbright L-53P3C.
Made with NPN silicon phototansistor chips.
Type: L–53P3C, photo transistor
Technical specifications
max. operating temperature | 85 °C | |
min. operating temperature | -40 °C | |
Assembly | THT | |
Voltage | 30 V |
Download
Logistics
Country of origin | CN |
Original Packaging | Bag with 1,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |