DC56-11SRWA | Kingbright
7-Segm. Anz. Rot 655nm 28000ucd 14.22 mm (0.56 inch) 2 Ziffern DC56-11SRWA
Abgekündigt
Unit Price (€ / pc.)
2.7846 € *
Available: 166 pcs.
Leadtime: On Request **
Total Price:
2.78 € *
Price list
Quantity
Price per unit*
1 pcs.
2.7846 €
20 pcs.
2.4514 €
100 pcs.
2.2848 €
260 pcs.
2.2015 €
1000 pcs.
2.0706 €
*incl. VAT plus shipping costs
**Subject to prior sale
7-Segment display, DC56-11SRWA, Kingbright
The super bright red source color device is made with gallium aluminum arsenide red light emitting diode. It is recommended to use a wrist band or anti-electrostatic glove when handling the LEDs. Electrostatic discharge and power surge could damage the LEDs.
Features
- Low current operation
- Excellent character appearance
- Easy mounting on P.C. boards or sockets
- Mechanically rugged
- RoHS compliant
Applications
- Home and smart appliances
- Display time and digital combination
- Industrial and instrumental applications
- Numeric status
Technical specifications
Number of positions | 2 | |
Character height | 14.22 mm | |
Colour | rot | |
Light intensity min. | 0.014 cd | |
Light intensity typ. | 0.028 cd | |
Wavelength | 655 nm | |
Rated current | 30 mA | |
Connection | Kathode | |
Assembly | THT | |
Length | 25 mm | |
Width | 19.05 mm | |
Height | 8 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85414100 |
MSL | MSL 1 |
Original Packaging | Stange mit 20 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |