K0566.00800855 | Kipp

Rubber/metal bumpers with 2 outer threads, straight, D 8.0 mm, M3, L 6.0, H 8.0 mm, K0566.00800855

Order No.: 20H1800
EAN: 4059245176663
MPN:
K0566.00800855
152788
Series: K0566
K0566.00800855 Kipp Vibration Damper Image 1
K0566.00800855 Kipp Vibration Damper Image 2
Image may differ
Unit Price (€ / pc.)
1.3090 € *
Available: 1,440 pcs.
Leadtime: 8 Weeks **
Total Price:
1.31 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3090 €
10 pcs.
1.1900 €
100 pcs.
1.0710 €
500 pcs.
0.9520 €
1000 pcs.
0.8687 €
*incl. VAT plus shipping costs
**Subject to prior sale

Rubber buffer, K0566.00800855, Kipp

The K0566.00800855 is a type A cylindrical rubber buffer steel with external thread on both sides. This rubber buffer is widely-used construction element for elastic mounting. It is used, among other things, as mountings for aggregates, motors, compressors, pumps and testing machinery.

Technical specifications
Version Gummi-Metall-Puffer
Outer diameter 8 mm
Type of mounting M3
Colour schwarz
Thread size M3
Height 8 mm
Length 6 mm
Material Elastomer Naturkautschuk, Stahl verzinkt
max. operating temperature 80 °C
min. operating temperature -30 °C
Shaft length 6 mm
Logistics
Country of origin DE
Customs tariff number 40169991
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes