K0567.01001057 | Kipp

Rubber/metal bumpers with 2 outer threads, tapered, D 10, D1 8.0, H 10 mm, G M 4, L 13 mm, K0567.01001057

Order No.: 20H1812
EAN: 4059245177080
MPN:
K0567.01001057
152837
Series: K0567
K0567.01001057 Kipp Vibration Damper Image 1
K0567.01001057 Kipp Vibration Damper Image 2
Image may differ
Unit Price (€ / pc.)
1.5232 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
1.52 € *
Price list
Quantity
Price per unit*
1 pcs.
1.5232 €
10 pcs.
1.3804 €
100 pcs.
1.2376 €
500 pcs.
1.1067 €
1000 pcs.
0.9996 €
*incl. VAT plus shipping costs
**Subject to prior sale

Rubber buffer, K0567.01001057, Kipp

The K0567.01001057 is a type AT waisted rubber buffer with external thread both sides. This rubber buffer is widely-used construction element for elastic mounting. It is used, among other things, as mountings for aggregates, motors, compressors, pumps and testing machinery.

Technical specifications
Version Gummi-Metall-Puffer
Outer diameter 10 mm
Type of mounting M4
Colour schwarz
Thread size M4
Height 10 mm
Length 13 mm
Material Elastomer Naturkautschuk, Stahl verzinkt
max. operating temperature 80 °C
min. operating temperature -30 °C
Shaft length 10 mm
Logistics
Country of origin DE
Customs tariff number 40169991
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes