K0568.01001055 | Kipp

Rubber/metal bumpers with outer/inner threads, straight, D 10, H 10 mm, G M4, L 10, T 4.0 mm, K0568.01001055

Order No.: 20H1822
EAN: 4099889504903
MPN:
K0568.01001055
Kipp
K0568.01001055 Kipp Vibration Damper Image 1
K0568.01001055 Kipp Vibration Damper Image 2
Image may differ
Unit Price (€ / pc.)
1.4399 € *
Available: 70 pcs.
Leadtime: 8 Weeks **
Total Price:
1.44 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4399 €
25 pcs.
1.2257 €
100 pcs.
1.1305 €
250 pcs.
1.0829 €
1000 pcs.
0.9877 €
*incl. VAT plus shipping costs
**Subject to prior sale

Rubber buffer, K0568.01001055, Kipp

The K0568.01001055 is a type B cylindrical rubber buffer steel with external thread and internal thread. This rubber buffer is widely-used construction element for elastic mounting. It is used, among other things, as mountings for aggregates, motors, compressors, pumps and testing machinery.

Technical specifications
Version rubber metal buffer
Outer diameter 10 mm
Type of mounting screw mounting
Colour black
Thread size M4
Height 10 mm
Length 10 mm
Material elastomer natural rubber, galvanized steel
max. operating temperature 80 °C
min. operating temperature -30 °C
Shaft length 10 mm
Logistics
Country of origin DE
Customs tariff number 40169991
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes