K0568.01500855 | Kipp

Rubber/metal bumpers with outer/inner threads, straight, D 15, H 10 mm, G M4, L 10, T 4.0 mm, K0568.01500855

Order No.: 20H1826
EAN: 4059245177219
MPN:
K0568.01500855
152855
Series: K0568
K0568.01500855 Kipp Vibration Damper Image 1
K0568.01500855 Kipp Vibration Damper Image 2
Image may differ
Unit Price (€ / pc.)
1.6184 € *
Available: 144 pcs.
Leadtime: 8 Weeks **
Total Price:
1.62 € *
Price list
Quantity
Price per unit*
1 pcs.
1.6184 €
10 pcs.
1.4756 €
100 pcs.
1.3328 €
500 pcs.
1.1781 €
1000 pcs.
1.0710 €
*incl. VAT plus shipping costs
**Subject to prior sale

Rubber buffer, K0568.01500855, Kipp

The K0568.01500855 is a type B cylindrical rubber buffer steel with external thread and internal thread. This rubber buffer is widely-used construction element for elastic mounting. It is used, among other things, as mountings for aggregates, motors, compressors, pumps and testing machinery.

Technical specifications
Version Gummi-Metall-Puffer
Outer diameter 15 mm
Type of mounting Schraubbefestigung
Colour schwarz
Thread size M4
Height 10 mm
Length 10 mm
Material Elastomer Naturkautschuk, Stahl verzinkt
max. operating temperature 80 °C
min. operating temperature -30 °C
Shaft length 10 mm
Logistics
Country of origin DE
Customs tariff number 40169991
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes