K0568.01501555 | Kipp
Rubber/metal bumpers with outer/inner threads, straight, D 15, H 15 mm, G M4, L 10, T 4.0 mm, K0568.01501555
Unit Price (€ / pc.)
1.7255 € *
Available: 110 pcs.
Leadtime: 8 Weeks **
Total Price:
1.73 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7255 €
10 pcs.
1.5708 €
100 pcs.
1.4161 €
500 pcs.
1.2614 €
1000 pcs.
1.1424 €
*incl. VAT plus shipping costs
**Subject to prior sale
Rubber buffer, K0568.01501555, Kipp
The K0568.01501555 is a type B cylindrical rubber buffer steel with external thread and internal thread. This rubber buffer is widely-used construction element for elastic mounting. It is used, among other things, as mountings for aggregates, motors, compressors, pumps and testing machinery.
Technical specifications
Version | Gummi-Metall-Puffer | |
Outer diameter | 15 mm | |
Type of mounting | Schraubbefestigung | |
Colour | schwarz | |
Thread size | M4 | |
Height | 15 mm | |
Length | 10 mm | |
Material | Elastomer Naturkautschuk, Stahl verzinkt | |
max. operating temperature | 80 °C | |
min. operating temperature | -30 °C | |
Shaft length | 10 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 40169991 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |