K0571.01501055 | Kipp
Rubber/metal bumpers with outer threads, straight, D 15, H 10 mm, G M4, L 10 mm, K0571.01501055
Unit Price (€ / pc.)
1.4399 € *
Available: 5 pcs.
Total Price:
1.44 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4399 €
10 pcs.
1.3090 €
100 pcs.
1.1781 €
500 pcs.
1.0472 €
1000 pcs.
0.9520 €
*incl. VAT plus shipping costs
Subject to prior sale
Rubber buffer, K0571.01501055, Kipp
The K0571.01501055 is a type D cylindrical rubber buffer steel with external thread. This rubber buffer is used, among other things for mounting aggregate and as elastic buffer to limit the travel of moving masses.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | rubber metal buffer | |
| Thread size | M4 | |
| Outer diameter | 15 mm | |
| Length | 10 mm | |
| Height | 10 mm | |
| Shaft length | 10 mm | |
| Type of mounting | screw mounting | |
| min. operating temperature | -30 °C | |
| max. operating temperature | 80 °C | |
| Material | elastomer natural rubber, galvanized steel | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 40169991 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |