K0571.02000555 | Kipp
Rubber/metal bumpers with outer threads, straight, D 20, H 5.0 mm, G M6, L 18 mm, K0571.02000555
Unit Price (€ / pc.)
1.5232 € *
Available: 20 pcs.
Leadtime: 8 Weeks **
Total Price:
1.52 € *
Price list
Quantity
Price per unit*
1 pcs.
1.5232 €
10 pcs.
1.3804 €
100 pcs.
1.2376 €
500 pcs.
1.1067 €
1000 pcs.
0.9996 €
*incl. VAT plus shipping costs
**Subject to prior sale
Rubber buffer, K0571.02000555, Kipp
The K0571.02000555 is a type D cylindrical rubber buffer steel with external thread. This rubber buffer is used, among other things for mounting aggregate and as elastic buffer to limit the travel of moving masses.
Technical specifications
Version | Gummi-Metall-Puffer | |
Outer diameter | 20 mm | |
Type of mounting | Schraubbefestigung | |
Colour | schwarz | |
Thread size | M6 | |
Height | 5 mm | |
Length | 18 mm | |
Material | Elastomer Naturkautschuk, Stahl verzinkt | |
max. operating temperature | 80 °C | |
min. operating temperature | -30 °C | |
Shaft length | 18 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 40169991 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |