10B | Klauke

Butt connector, uninsulated, 10 mm², metal, 25 mm, 10B

Order No.: 07F1326
EAN: 4012078799447
MPN:
10B
10B Klauke Butt splices
Image may differ
Unit Price (€ / pc.)
0.8449 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
0.84 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8449 €
10 pcs.
0.7616 €
50 pcs.
0.6783 €
100 pcs.
0.5950 €
*incl. VAT plus shipping costs
**Subject to prior sale

Butt connector, 10B, Klauke

Butt connector for compacted, multi-stranded round conductors.

Features

  • Accurate assignment of crimping tool/crimping die through colour-coding system
  • Less crimpings due to max. crimping width
  • Reduced costs due to compact dimensions
  • Processing without use of additional sleeves
  • Annealed material optimises material and crimping properties
  • Reliable tool selection by matching code indication on the butt connector
  • Simple cable entry due to precise internal chamfer
Technical specifications
Version Stoßverbinder
Colour metall
Isolated No
Length 25 mm
Cable cross-section 10 mm²
Material Kupfer, verzinnt
shrinkable tubing No
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes