121R | Klauke

Butt connector, uninsulated, 6.0 mm², AWG 10, metal, 30 mm, 121R

Order No.: 07F2111
EAN: 4012078014182
MPN:
121R
121R Klauke Butt splices Image 1
121R Klauke Butt splices Image 2
121R Klauke Butt splices Image 3
Image may differ
Unit Price (€ / pc.)
1.1067 € *
Available: 5 pcs.
Leadtime: 2 Weeks **
Total Price:
1.11 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1067 €
10 pcs.
0.9996 €
50 pcs.
0.8925 €
100 pcs.
0.8092 €
*incl. VAT plus shipping costs
**Subject to prior sale

Compression joint, 121R, Klauke

Compression joint made from copper, suitable for round conductors, non-tension copper cables and pre-rounded multi-stranded conductors.

Features

  • Easy to process due to crimp markings
  • Reliable tool selection by matching code indication on the butt connector
  • Annealed material optimises material and crimping properties
  • Tin-plated to protect against corrosion
Technical specifications
Version Stoßverbinder
Cable cross-section 6,0 mm²
AWG cross-section AWG 10
Isolated No
Colour metall
Material Kupfer, verzinnt
shrinkable tubing No
Length 30 mm
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes