123R | Klauke
Butt connector, uninsulated, 16 mm², AWG 5, metal, 50 mm, 123R
Order No.: 07F2113
EAN: 4012078014205
MPN:
123R
Unit Price (€ / pc.)
1.3090 € *
Available: 100 pcs.
Leadtime: 1 Week **
Total Price:
1.31 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3090 €
10 pcs.
1.1781 €
*incl. VAT plus shipping costs
**Subject to prior sale
Compression joint, 123R, Klauke
Compression joint made from copper, suitable for round conductors, non-tension copper cables and pre-rounded multi-stranded conductors.
Features
- Easy to process due to crimp markings
- Reliable tool selection by matching code indication on the butt connector
- Annealed material optimises material and crimping properties
- Tin-plated to protect against corrosion
Technical specifications
Version | Stoßverbinder | |
Cable cross-section | 16 mm² | |
AWG cross-section | AWG 5 | |
Isolated | No | |
Colour | metall | |
Material | Kupfer, verzinnt | |
shrinkable tubing | No | |
Length | 50 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |