150R | Klauke

Butt connector, uninsulated, 4.0 mm², metal, 7 mm, 150R

Order No.: 07F1208
EAN: 4012078005180
MPN:
150R
150R Klauke Butt splices
Image may differ
Unit Price (€ / pc.)
0.1583 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
15.83 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
0.1583 €

Parallel connector, 150R, Klauke

Parallel connector for multi-stranded round conductors.

Features

  • Ideal for connecting differing cable cross-sections
  • Annealed material optimises material and crimping properties
  • Simple cable entry due to internal chamfer
  • Tin-plated to protect against corrosion
Technical specifications
Version Stoßverbinder
Colour metall
Isolated No
Length 7 mm
Cable cross-section 4,0 mm²
Material Kupfer, verzinnt
shrinkable tubing No
Logistics
Country of origin SK
Customs tariff number 85359000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes