154R | Klauke

Butt connector, uninsulated, 25 mm², metal, 13 mm, 154R

Order No.: 07F1212
EAN: 4012078005227
MPN:
154R
154R Klauke Butt splices
Image may differ
Unit Price (€ / pc.)
0.6664 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
0.67 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6664 €
10 pcs.
0.5950 €
50 pcs.
0.5236 €
100 pcs.
0.4403 €
*incl. VAT plus shipping costs
**Subject to prior sale

Parallel connector, 154R, Klauke

Parallel connector for multi-stranded round conductors.

Features

  • Ideal for connecting differing cable cross-sections
  • Annealed material optimises material and crimping properties
  • Simple cable entry due to internal chamfer
  • Tin-plated to protect against corrosion
Technical specifications
Version Stoßverbinder
Colour metall
Isolated No
Length 13 mm
Cable cross-section 25 mm²
Material Kupfer, verzinnt
shrinkable tubing No
Logistics
Country of origin DE
Customs tariff number 85359000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes