159R | Klauke
Butt connector, uninsulated, 120 mm², metal, 22 mm, 159R
Order No.: 07F1217
EAN: 4012078464642
MPN:
159R
Unit Price (€ / pc.)
1.9635 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
1.96 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9635 €
10 pcs.
1.7731 €
50 pcs.
1.5946 €
100 pcs.
1.4280 €
*incl. VAT plus shipping costs
**Subject to prior sale
Parallel connector, 159R, Klauke
Parallel connector for multi-stranded round conductors.
Features
- Ideal for connecting differing cable cross-sections
- Annealed material optimises material and crimping properties
- Simple cable entry due to internal chamfer
- Tin-plated to protect against corrosion
Technical specifications
Version | Stoßverbinder | |
Colour | metall | |
Isolated | No | |
Length | 22 mm | |
Cable cross-section | 120 mm² | |
Material | Kupfer, verzinnt | |
shrinkable tubing | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85359000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |