1620K | Klauke

Butt connector, uninsulated, 0.5-1.0 mm², metal, 8 mm, 1620K

Order No.: 07F2017
EAN: 4012078439596
MPN:
1620K
1620K Klauke Butt splices
Image may differ
Unit Price (€ / pc.)
0.4165 € *
Available: 182 pcs.
Leadtime: 2 Weeks **
Total Price:
0.42 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4165 €
25 pcs.
0.1821 €
50 pcs.
0.1511 €
100 pcs.
0.1345 €
500 pcs.
0.1202 €
*incl. VAT plus shipping costs
**Subject to prior sale

Solderless connector, 4012078439596, KLAUKE

Solderless connector to DIN, Cu, for round conductors. Ideal for connecting different conductor cross-sections.

Features

  • Simple cable entry due to internal chamfer
  • Annealed material optimises material and crimping properties
Technical specifications
Version Stoßverbinder
Colour metall
Isolated No
Length 8 mm
Cable cross-section 0,5-1,0 mm²
Material Kupfer, verzinnt
shrinkable tubing No
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes