162R | Klauke
Butt connector, uninsulated, 240 mm², metal, 32 mm, 162R
Order No.: 07F1220
EAN: 4012078308014
MPN:
162R
Unit Price (€ / pc.)
2.9155 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
2.92 € *
Price list
Quantity
Price per unit*
1 pcs.
2.9155 €
10 pcs.
2.6180 €
50 pcs.
2.3562 €
100 pcs.
2.1182 €
*incl. VAT plus shipping costs
**Subject to prior sale
Parallel connector, 162R, Klauke
Parallel connector for multi-stranded round conductors.
Features
- Ideal for connecting differing cable cross-sections
- Annealed material optimises material and crimping properties
- Simple cable entry due to internal chamfer
- Tin-plated to protect against corrosion
Technical specifications
Version | Stoßverbinder | |
Colour | metall | |
Isolated | No | |
Length | 32 mm | |
Cable cross-section | 240 mm² | |
Material | Kupfer, verzinnt | |
shrinkable tubing | No |
Download
Logistics
Country of origin | SK |
Customs tariff number | 85359000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |