1630L | Klauke

Butt connector, uninsulated, 1.5-2.5 mm², metal, 15 mm, 1630L

Order No.: 07F2030
EAN: 4012078438674
MPN:
1630L
1630L Klauke Butt splices
Image may differ
Unit Price (€ / pc.)
0.6545 € *
Available: 11 pcs.
Leadtime: 1 Week **
Total Price:
0.65 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6545 €
10 pcs.
0.5831 €
50 pcs.
0.5117 €
100 pcs.
0.4403 €
*incl. VAT plus shipping costs
**Subject to prior sale

Solderless connector, 1630L, Klauke

Solderless connector for round conductors, e.g. to DIN EN 60228 Cl. 2, 5 and 6. Simple and safe processing due to butt mark.

Features

  • Simple cable entry due to internal chamfer
  • Annealed material optimises material and crimping properties
Technical specifications
Version Stoßverbinder
Colour metall
Isolated No
Length 15 mm
Cable cross-section 1,5-2,5 mm²
Material Kupfer, verzinnt
shrinkable tubing No
Logistics
Country of origin SK
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes