163R | Klauke

Butt connector, uninsulated, 300 mm², metal, 36 mm, 163R

Order No.: 07F1221
EAN: 4012078308021
MPN:
163R
163R Klauke Butt splices
Image may differ
Unit Price (€ / pc.)
4.0579 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
4.06 € *
Price list
Quantity
Price per unit*
1 pcs.
4.0579 €
10 pcs.
3.6533 €
50 pcs.
3.2844 €
100 pcs.
2.9631 €
*incl. VAT plus shipping costs
**Subject to prior sale

Parallel connector, 163R, Klauke

Parallel connector for multi-stranded round conductors.

Features

  • Ideal for connecting differing cable cross-sections
  • Annealed material optimises material and crimping properties
  • Simple cable entry due to internal chamfer
  • Tin-plated to protect against corrosion
Technical specifications
Version Stoßverbinder
Colour metall
Isolated No
Length 36 mm
Cable cross-section 300 mm²
Material Kupfer, verzinnt
shrinkable tubing No
Logistics
Country of origin SK
Customs tariff number 85359000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes