1650K | Klauke

Butt connector, uninsulated, 2.5-6.0 mm², metal, 9 mm, 1650K

Order No.: 07F2019
EAN: 4012078438681
MPN:
1650K
1650K Klauke Butt splices
Image may differ
Unit Price (€ / pc.)
0.2261 € *
Available: 0 pcs.
Next delivery: 50 pcs. on 2025-04-30
Leadtime: 1 Week **
Total Price:
5.65 € *
Price list
Quantity
Price per unit*
25 pcs.
0.2261 €
50 pcs.
0.1833 €
100 pcs.
0.1654 €
500 pcs.
0.1464 €
1000 pcs.
0.1333 €
*incl. VAT plus shipping costs
**Subject to prior sale

Solderless connector, 4012078438681, KLAUKE

Solderless connector to DIN, Cu, for round conductors. Ideal for connecting different conductor cross-sections.

Features

  • Simple cable entry due to internal chamfer
  • Annealed material optimises material and crimping properties
Technical specifications
Version Stoßverbinder
Colour metall
Isolated No
Length 9 mm
Cable cross-section 2,5-6,0 mm²
Material Kupfer, verzinnt
shrinkable tubing No
Logistics
Country of origin SK
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes