1650L | Klauke

Butt connector, uninsulated, 4.0-6.0 mm², metal, 15 mm, 1650L

Order No.: 07F2031
EAN: 4012078438698
MPN:
1650L
1650L Klauke Butt splices
Image may differ
Unit Price (€ / pc.)
0.5593 € *
Available: 142 pcs.
Leadtime: 1 Week **
Total Price:
5.59 € *
Price list
Quantity
Price per unit*
10 pcs.
0.5593 €
50 pcs.
0.4998 €
100 pcs.
0.4522 €
500 pcs.
0.3808 €
*incl. VAT plus shipping costs
**Subject to prior sale

Solderless connector, 1650L, Klauke

Solderless connector for round conductors, e.g. to DIN EN 60228 Cl. 2, 5 and 6. Simple and safe processing due to butt mark.

Features

  • Simple cable entry due to internal chamfer
  • Annealed material optimises material and crimping properties
Technical specifications
Ausführung Stoßverbinder
Farbe metall
Isoliert No
Länge 15 mm
Leiterquerschnitt 4,0-6,0 mm²
Material Kupfer, verzinnt
Schrumpfschlauch No
Logistics
Ursprungsland SK
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes