1654K | Klauke

Butt connector, uninsulated, 16-25 mm², metal, 14 mm, 1654K

Order No.: 07F2022
EAN: 4012078438759
MPN:
1654K
1654K Klauke Butt splices
Image may differ
Unit Price (€ / pc.)
0.7854 € *
Available: 100 pcs.
Leadtime: 3 Weeks **
Total Price:
0.79 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7854 €
10 pcs.
0.6783 €
50 pcs.
0.5831 €
100 pcs.
0.5355 €
500 pcs.
0.4998 €
*incl. VAT plus shipping costs
**Subject to prior sale

Solderless connector, 4012078438759KLAUKE

Solderless connector to DIN, Cu, for round conductors. Ideal for connecting different conductor cross-sections.

Features

  • Simple cable entry due to internal chamfer
  • Annealed material optimises material and crimping properties
Technical specifications
Ausführung Stoßverbinder
Farbe metall
Isoliert No
Länge 14 mm
Leiterquerschnitt 16-25 mm²
Material Kupfer, verzinnt
Schrumpfschlauch No
Logistics
Ursprungsland DE
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes