1655K | Klauke

Butt connector, uninsulated, 25-35 mm², metal, 16 mm, 1655K

Order No.: 07F2023
EAN: 4012078438773
MPN:
1655K
1655K Klauke Butt splices
Image may differ
Unit Price (€ / pc.)
1.3566 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
1.36 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3566 €
10 pcs.
1.2257 €
50 pcs.
1.0948 €
100 pcs.
0.9877 €
*incl. VAT plus shipping costs
**Subject to prior sale

Solderless connector, 4012078438773, KLAUKE

Solderless connector to DIN, Cu, for round conductors. Ideal for connecting different conductor cross-sections.

Features

  • Simple cable entry due to internal chamfer
  • Annealed material optimises material and crimping properties
Technical specifications
Version Stoßverbinder
Colour metall
Isolated No
Length 16 mm
Cable cross-section 25-35 mm²
Material Kupfer, verzinnt
shrinkable tubing No
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes