1656K | Klauke
Butt connector, uninsulated, 35-50 mm², metal, 19 mm, 1656K
Order No.: 07F2024
EAN: 4012078439589
MPN:
1656K
Unit Price (€ / pc.)
1.1067 € *
Available: 4 pcs.
Leadtime: 2 Weeks **
Total Price:
1.11 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1067 €
10 pcs.
1.0353 €
50 pcs.
0.9401 €
100 pcs.
0.8687 €
500 pcs.
0.7735 €
*incl. VAT plus shipping costs
**Subject to prior sale
Solderless connector, 4012078439589, KLAUKE
Solderless connector to DIN, Cu, for round conductors. Ideal for connecting different conductor cross-sections.
Features
- Simple cable entry due to internal chamfer
- Annealed material optimises material and crimping properties
Technical specifications
Version | Stoßverbinder | |
Colour | metall | |
Isolated | No | |
Length | 19 mm | |
Cable cross-section | 35-50 mm² | |
Material | Kupfer, verzinnt | |
shrinkable tubing | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |