17R | Klauke
Butt connector, uninsulated, 0.75 mm², metal, 20 mm, 17R
Order No.: 07F2082
EAN: 4012078004985
MPN:
17R
Unit Price (€ / pc.)
0.6426 € *
Available: 40 pcs.
Leadtime: 2 Weeks **
Total Price:
0.64 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6426 €
10 pcs.
0.5712 €
50 pcs.
0.5117 €
100 pcs.
0.4284 €
*incl. VAT plus shipping costs
**Subject to prior sale
Butt connector, 17R, Klauke
Butt connector annealed for optimum materials and crimp properties. Precisely machined ends for easy cable insertion and suitable for multi-wire conductors such as round, multi-wire.
Features
- Simple and safe processing due to butt mark
- Reliable tool selection by matching code indication on the butt connector
- Annealed material optimises material and crimping properties
- Tin-plated to protect against corrosion
Technical specifications
Ausführung | Stoßverbinder | |
Farbe | metall | |
Isoliert | No | |
Länge | 20 mm | |
Leiterquerschnitt | 0,75 mm² | |
Material | Kupfer, verzinnt | |
Schrumpfschlauch | No |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85369010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |