18R | Klauke
Butt connector, uninsulated, 1.5 mm², metal, 25 mm, 18R
Order No.: 07F2083
EAN: 4012078004992
MPN:
18R
Unit Price (€ / pc.)
0.6902 € *
Available: 29 pcs.
Leadtime: 2 Weeks **
Total Price:
0.69 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6902 €
10 pcs.
0.6188 €
50 pcs.
0.5474 €
100 pcs.
0.4641 €
*incl. VAT plus shipping costs
**Subject to prior sale
Butt connector, 18R, Klauke
Butt connector annealed for optimum materials and crimp properties. Precisely machined ends for easy cable insertion and suitable for multi-wire conductors such as round, multi-wire.
Features
- Simple and safe processing due to butt mark
- Reliable tool selection by matching code indication on the butt connector
- Annealed material optimises material and crimping properties
- Tin-plated to protect against corrosion
Technical specifications
Ausführung | Stoßverbinder | |
Farbe | metall | |
Isoliert | No | |
Länge | 25 mm | |
Leiterquerschnitt | 1,5 mm² | |
Material | Kupfer, verzinnt | |
Schrumpfschlauch | No |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85369010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |