21R | Klauke
Butt connector, uninsulated, 6.0 mm², metal, 25 mm, 21R
Order No.: 07F2086
EAN: 4012078005029
MPN:
21R
Unit Price (€ / pc.)
0.5950 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
0.60 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5950 €
10 pcs.
0.5355 €
50 pcs.
0.4760 €
100 pcs.
0.4046 €
*incl. VAT plus shipping costs
**Subject to prior sale
Butt connector, 21R, Klauke
Butt connector annealed for optimum materials and crimp properties. Precisely machined ends for easy cable insertion and suitable for multi-wire conductors such as round, multi-wire.
Features
- Simple and safe processing due to butt mark
- Reliable tool selection by matching code indication on the butt connector
- Annealed material optimises material and crimping properties
- Tin-plated to protect against corrosion
Technical specifications
Version | Stoßverbinder | |
Colour | metall | |
Isolated | No | |
Length | 25 mm | |
Cable cross-section | 6,0 mm² | |
Material | Kupfer, verzinnt | |
shrinkable tubing | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |