22R | Klauke

Butt connector, uninsulated, 10 mm², metal, 30 mm, 22R

Order No.: 07F2087
EAN: 4012078005036
MPN:
22R
22R Klauke Butt splices Image 1
22R Klauke Butt splices Image 2
Image may differ
Unit Price (€ / pc.)
1.5708 € *
Available: 64 pcs.
Leadtime: 2 Weeks **
Total Price:
1.57 € *
Price list
Quantity
Price per unit*
1 pcs.
1.5708 €
10 pcs.
1.4161 €
50 pcs.
1.2733 €
100 pcs.
1.1424 €
*incl. VAT plus shipping costs
**Subject to prior sale

Butt connector, 22R, Klauke

Butt connector annealed for optimum materials and crimp properties. Precisely machined ends for easy cable insertion and suitable for multi-wire conductors such as round, multi-wire.

Features

  • Simple and safe processing due to butt mark
  • Reliable tool selection by matching code indication on the butt connector
  • Annealed material optimises material and crimping properties
  • Tin-plated to protect against corrosion
Technical specifications
Version Stoßverbinder
Colour metall
Isolated No
Length 30 mm
Cable cross-section 10 mm²
Material Kupfer, verzinnt
shrinkable tubing No
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes