23R | Klauke

Butt connector, uninsulated, 16 mm², metal, 35 mm, 23R

Order No.: 07F2088
EAN: 4012078005043
MPN:
23R
23R Klauke Butt splices Image 1
23R Klauke Butt splices Image 2
Image may differ
Unit Price (€ / pc.)
2.1420 € *
Available: 18 pcs.
Leadtime: 1 Week **
Total Price:
2.14 € *
Price list
Quantity
Price per unit*
1 pcs.
2.1420 €
10 pcs.
1.9278 €
50 pcs.
1.7374 €
100 pcs.
1.5589 €
*incl. VAT plus shipping costs
**Subject to prior sale

Butt connector, 23R, Klauke

Butt connector annealed for optimum materials and crimp properties. Precisely machined ends for easy cable insertion and suitable for multi-wire conductors such as round, multi-wire.

Features

  • Simple and safe processing due to butt mark
  • Reliable tool selection by matching code indication on the butt connector
  • Annealed material optimises material and crimping properties
  • Tin-plated to protect against corrosion
Technical specifications
Version Stoßverbinder
Colour metall
Isolated No
Length 35 mm
Cable cross-section 16 mm²
Material Kupfer, verzinnt
shrinkable tubing No
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes