50B | Klauke
Butt connector, uninsulated, 50 mm², metal, 28 mm, 50B
Order No.: 07F1330
EAN: 4012078799669
MPN:
50B
Unit Price (€ / pc.)
2.4276 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
2.43 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4276 €
10 pcs.
2.1777 €
50 pcs.
1.9635 €
100 pcs.
1.7731 €
*incl. VAT plus shipping costs
**Subject to prior sale
Butt connector, 50B, Klauke
Butt connector for compacted, multi-stranded round conductors.
Features
- Accurate assignment of crimping tool/crimping die through colour-coding system
- Less crimpings due to max. crimping width
- Reduced costs due to compact dimensions
- Processing without use of additional sleeves
- Annealed material optimises material and crimping properties
- Reliable tool selection by matching code indication on the butt connector
- Simple cable entry due to precise internal chamfer
Technical specifications
Version | Stoßverbinder | |
Colour | metall | |
Isolated | No | |
Length | 28 mm | |
Cable cross-section | 50 mm² | |
Material | Kupfer, verzinnt | |
shrinkable tubing | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |