523R | Klauke

Butt connector, uninsulated, 16 mm², metal, 50 mm, 523R

Order No.: 07F1605
EAN: 4012078476072
MPN:
523R
523R Klauke Butt splices
Image may differ
Unit Price (€ / pc.)
6.3308 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
6.33 € *
Price list
Quantity
Price per unit*
1 pcs.
6.3308 €
10 pcs.
5.7001 €
50 pcs.
5.1289 €
100 pcs.
4.6172 €
*incl. VAT plus shipping costs
**Subject to prior sale

Compression joint, 523R, Klauke

Compression joint for round conductors, non-tension copper cables and pre-rounded multi-stranded sector shaped conductors.

Features

  • Barrier design with oil stop
  • Tube dimension according to DIN 46267
  • Easy to process due to crimp markings
  • Annealed material optimises material and crimping properties
  • Simple cable entry due to precise internal chamfer
  • Tin-plated to protect against corrosion

Applications

  • Non-tension connections
Technical specifications
Version Stoßverbinder
Colour metall
Isolated No
Length 50 mm
Cable cross-section 16 mm²
Material Kupfer, verzinnt
shrinkable tubing No
Logistics
Country of origin SK
Customs tariff number 85359000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes