526R | Klauke
Butt connector, uninsulated, 50 mm², metal, 56 mm, 526R
Order No.: 07F1608
EAN: 4012078476133
MPN:
526R
Unit Price (€ / pc.)
9.5319 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
9.53 € *
Price list
Quantity
Price per unit*
1 pcs.
9.5319 €
10 pcs.
8.5799 €
50 pcs.
7.7231 €
100 pcs.
6.9496 €
*incl. VAT plus shipping costs
**Subject to prior sale
Compression joint, 526R, Klauke
Compression joint for round conductors, non-tension copper cables and pre-rounded multi-stranded sector shaped conductors.
Features
- Barrier design with oil stop
- Tube dimension according to DIN 46267
- Easy to process due to crimp markings
- Annealed material optimises material and crimping properties
- Simple cable entry due to precise internal chamfer
- Tin-plated to protect against corrosion
Applications
- Non-tension connections
Technical specifications
Version | Stoßverbinder | |
Colour | metall | |
Isolated | No | |
Length | 56 mm | |
Cable cross-section | 50 mm² | |
Material | Kupfer, verzinnt | |
shrinkable tubing | No |
Download
Logistics
Country of origin | SK |
Customs tariff number | 85359000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |