528R | Klauke
Butt connector, uninsulated, 95 mm², metal, 70 mm, 528R
Order No.: 07F1610
EAN: 4012078462709
MPN:
528R
Unit Price (€ / pc.)
13.9587 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
13.96 € *
Price list
Quantity
Price per unit*
1 pcs.
13.9587 €
10 pcs.
12.8401 €
50 pcs.
11.8048 €
100 pcs.
10.8647 €
*incl. VAT plus shipping costs
**Subject to prior sale
Compression joint, 528R, Klauke
Compression joint for round conductors, non-tension copper cables and pre-rounded multi-stranded sector shaped conductors.
Features
- Barrier design with oil stop
- Tube dimension according to DIN 46267
- Easy to process due to crimp markings
- Annealed material optimises material and crimping properties
- Simple cable entry due to precise internal chamfer
- Tin-plated to protect against corrosion
Applications
- Non-tension connections
Technical specifications
Version | Stoßverbinder | |
Colour | metall | |
Isolated | No | |
Length | 70 mm | |
Cable cross-section | 95 mm² | |
Material | Kupfer, verzinnt | |
shrinkable tubing | No |
Download
Logistics
Country of origin | SK |
Customs tariff number | 85359000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |