622R | Klauke

Butt connectorwith insulation, 10 mm², red, 42 mm, 622R

Order No.: 07F2000
EAN: 4012078475785
MPN:
622R
622R Klauke Butt splices
Image may differ
Unit Price (€ / pc.)
1.7850 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
1.79 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7850 €
10 pcs.
1.6065 €
50 pcs.
1.4518 €
100 pcs.
1.3090 €
*incl. VAT plus shipping costs
**Subject to prior sale

Insulated butt connector, 622R, Klauke

Insulated butt connector, Cu, standard type for multi-stranded round conductors, e.g. to DIN EN 60228 Cl. 2, for pre-rounded multi-stranded sector shaped conductors. It is directly crimped with the insulation and no additional insulation of the crimped connection required.

Features

  • With buttmarks for precise cable insertion
  • Annealed material optimises material and crimping properties
  • Simple cable entry due to internal chamfer
  • Heat resistant to 105° C
Technical specifications
Version Stoßverbinder
Colour rot
Isolated Yes
Length 42 mm
Cable cross-section 10 mm²
Material Kupfer, verzinnt
shrinkable tubing No
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes