669 | Klauke

Butt connectorwith insulation, 0.1-0.4 mm², AWG 26 to 22, yellow, 20 mm, 669

Order No.: 07F688
EAN: 4012078047425
MPN:
669
669 Klauke Butt splices Image 1
669 Klauke Butt splices Image 2
Image may differ
Unit Price (€ / pc.)
0.5355 € *
Available: 0 pcs.
Leadtime: 19 Weeks **
Total Price:
13.39 € *
Price list
Quantity
Price per unit*
25 pcs.
0.5355 €
50 pcs.
0.5117 €
100 pcs.
0.4760 €
*incl. VAT plus shipping costs
**Subject to prior sale

Insulated butt connector, 669, Klauke

Insulated butt connector for fine and superfine stranded conductors, e.g. to DIN EN 60228 Cl. 5 and 6. Fast processing as no additional insulation of the crimped connection is required. It is simple and safe processing due to butt mark.

Features

  • Insulation sleeve halogen-free
  • Heat resistant to 105° C
Technical specifications
Version Stoßverbinder
Cable cross-section 0,1-0,4 mm²
AWG cross-section AWG 26 bis 22
Isolated Yes
Colour gelb
Material Kupfer, verzinnt
shrinkable tubing No
Length 20 mm
Logistics
Country of origin JP
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes