680 | Klauke
Butt connectorwith insulation, 1.5-2.5 mm², AWG 15 to 13, blue, 25 mm, 680
Order No.: 07F692
EAN: 4012078000529
MPN:
680
Unit Price (€ / pc.)
0.4760 € *
Available: 122 pcs.
Leadtime: 1 Week **
Total Price:
11.90 € *
Price list
Quantity
Price per unit*
25 pcs.
0.4760 €
50 pcs.
0.4522 €
100 pcs.
0.4284 €
*incl. VAT plus shipping costs
**Subject to prior sale
Insulated butt connector, 680, Klauke
Insulated butt connector for fine and superfine stranded conductors, e.g. to DIN EN 60228 Cl. 5 and 6. Fast processing as no additional insulation of the crimped connection is required. It is simple and safe processing due to butt mark.
Features
- Insulation sleeve halogen-free
- Heat resistant to 105° C
Technical specifications
Version | Stoßverbinder | |
Cable cross-section | 1,5-2,5 mm² | |
AWG cross-section | AWG 15 bis 13 | |
Isolated | Yes | |
Colour | blau | |
Material | Kupfer, verzinnt | |
shrinkable tubing | No | |
Length | 25 mm |
Download
Logistics
Country of origin | SK |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |